Stackpole Electronics, IncRAVF162DJT10K0Resistor Networks and Arrays
Res Thick Film Array 10K Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 2 | |
| 10K | |
| 5% | |
| 50 | |
| 0.125 (1/8) | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| Molded | |
| 0606 | |
| 0603 | |
| Convex | |
| 4 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0606(2 X 0603) | |
| 1.6 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
