Stackpole Electronics, IncRAVF104DJT51R0Resistor Networks and Arrays

Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Pack multiple resistors into a single chip with this RAVF104DJT51R0 resistor array from SEI Stackpole Electronics. This product's 4 resistors have a value of 51 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. The RAVF104DJT51R0 part has a convex termination style.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0087
    1. 10000+$0.0087
    2. 20000+$0.0085
    3. 40000+$0.0084
    4. 50000+$0.0083
    5. 60000+$0.0081

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.