SwitchcraftRASPC10PSConnector Power
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 11 | |
| 24VDC|24VAC | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 5000 | |
| Bulk | |
| 24.2 | |
| Through Hole | |
| Nickel | |
| Copper Alloy |
This robust RASPC10PS power connector from Switchcraft easily retains normal operation in harsh and stressful environments. This F connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a right angle body orientation. It has a maximum voltage rating of 24 VDC|24VAC. This connector has a single port. It has a female type gender. This device has a maximum current rating of 11 A. RASPC10PS is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 24.2 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

