SwitchcraftRASM712PXConnector Power
Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| DC Power | |
| PL | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5 | |
| 30 | |
| 30 | |
| 5000 | |
| 15.2 | |
| 17.1 | |
| 11 | |
| Surface Mount | |
| Nickel | |
| Brass |
Whether you have an AC or DC power entry module, this RASM712PX power connector from Switchcraft comes in a variety of types to support all sorts of modules. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a right angle body orientation. This connector has a single port. It has a plug type gender. RASM712PX is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
