SwitchcraftRASH722XConnector Power

Conn DC Power PL 2 POS Solder RA SMD/Thru-Hole 3 Terminal 1 Port

The RASH722X power connector from Switchcraft is perfect for powering your circuit because it comes with the least amount of losses. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a right angle body orientation. It has a plug type gender. This connector has a single port. RASH722X is housed in thermoplastic. This device has a maximum current rating of 5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep.

3 parts: Ships in 3 days

    Total$6.39Price for 3

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $2.131

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.