SwitchcraftRASH712PXConnector Power
Conn Power PL 2 POS Solder RA SMD/Thru-Hole 3 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 5 | |
| 30 | |
| 30 | |
| 5000 | |
| Bulk | |
| 15.2 | |
| 17.1 | |
| 11 | |
| Surface Mount/Through Hole | |
| Nickel | |
| Brass |
This RASH712PX power connector from Switchcraft is ideal for powering up your circuit. This PL connector's 2 contacts that are made out of brass and plated with nickel. It has a right angle body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 5 A. RASH712PX is housed in thermoplastic. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.2 mm long, 11 mm tall and 17.1 mm deep. Its 3 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
