SwitchcraftRAPC742XConnector Power
Conn Power PL 3 POS Solder RA Thru-Hole 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3 | |
| 24V | |
| 100 | |
| 50 | |
| -55 | |
| 85 | |
| 5000 | |
| Tape and Reel | |
| 5.2 | |
| 11.6 | |
| 7.4 | |
| Through Hole | |
| Silver |
This RAPC742X power connector from Switchcraft comes in a variety of types to support AC or DC power entry modules. This PL connector has 3 contacts that are plated with silver. It has a right angle body orientation. It has a plug type gender. This connector has a single port. RAPC742X is housed in nylon. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 5.2 mm long, 7.4 mm tall and 11.6 mm deep. Its 3 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

