| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 13 |
| Maximum Voltage Rating | 24VDC|24VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 5000 |
| Wire Size (AWG) | 16-20 |
| IP Rating | IP68 |
| Mounting | Panel Mount |
| Contact Plating | Gold Over Silver |
| Contact Material | Copper Alloy |