PanduitRAMS-S3-MCable Accessories
Cable Accessories Tie Mount Nylon 6/6 Natural Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Bulk | |
| 14.2 | |
| 9.9 | |
| 11.2 |
Connect your peripherals to your computer system with this tie mount RAMS-S3-M cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.2 mm long, 11.2 mm tall and 9.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

