RECOM Power GmbHRAM-0505S/H-RDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 10-Pin SMD T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.2 | |
| 3000VDC | |
| DC/DC | |
| 90 | |
| Yes | |
| 1.5% | |
| 1.5% | |
| 78(Typ) | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 9 |
| Package Length | 18 |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

