RECOM Power GmbHRACV12-12-LPLED Power Supplies
AC/DC LED Power Supply 12W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 12(Typ) | |
| 130 | |
| 12 | |
| 198VAC to 264VAC | |
| 0.55(Max) | |
| 78(Typ) | |
| Lead Wire | |
| IP20 | |
| 3Year | |
| -20 | |
| 50 | |
| Box | |
| 70 | |
| Mounting | Screw |
| Package Height | 13 |
| Package Width | 50 |
| Package Length | 128 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

