Arrow Electronic Components Online
RACT20500|RECOM|simage
RACT20500|RECOM|limage
Reduced Price
LED Power Supplies

RACT20-500

AC/DC LED Power Supply 20W Single

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    21 to 39
  • Maximum Output Current (mA)
    500
  • Output Power (W)
    20
  • Input Voltage Range
    180VAC to 264VAC
  • Dimming
    Analog
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    82(Typ)
  • Termination Style
    Screw Terminal Block
  • IP Rating
    IP20
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    145
  • Mounting
    Screw
  • Package Height
    23
  • Package Width
    50.2
  • Package Length
    137.5
  • Lead Shape
    Screw Terminal Block

Documentation and Resources

Datasheets
Design resources