Reduced Price
RECOM Power GmbHRACT20-1050-USLED Power Supplies
AC/DC LED Power Supply 20W Single
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 12 to 18 | |
| 1050 | |
| 20 | |
| 90VAC to 135VAC | |
| Analog | |
| 0.95(Min) | |
| 81(Typ) | |
| Screw Terminal Block | |
| IP20 | |
| 5Year | |
| -30 | |
| 50 | |
| Box | |
| 145 | |
| Mounting | Screw |
| Package Height | 23 |
| Package Width | 50.2 |
| Package Length | 137.5 |
| Lead Shape | Screw Terminal Block |
Prolong the life of an LED with the proper voltage by using this RACT20-1050-US LED power supply from RECOM. This part's single output can handle a current up to 1050 mA. This part has a minimum operating temperature of -30 °C and a maximum of 50 °C. The RACT20-1050-US part has a screw block termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

