Arrow Electronic Components Online
RACT18700|RECOM|simage
RACT18700|RECOM|limage
LED Power Supplies

RACT18-700

AC/DC LED Power Supply 18W Single 4-Pin

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    13 to 26
  • Maximum Output Current (mA)
    700
  • Output Power (W)
    18
  • Input Voltage Range
    198VAC to 264VAC
  • Dimming
    TRIAC
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    85(Min)
  • Termination Style
    Lead Wire
  • IP Rating
    IP20
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    100
  • Mounting
    Screw
  • Package Height
    28
  • Package Width
    45
  • Package Length
    120
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources