RECOM Power GmbHRACM65-15S/OF-STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 4.34A 65W 6-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4.34 | |
| 65 | |
| 85 | |
| 230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.6 | |
| 50|60 | |
| ±1 | |
| 93.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 75mV | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 26.5 mm |
| Package Width | 50.8 mm |
| Package Length | 76.2 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

