RECOM Power GmbHRACM40-18SK/OF/PCB-TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 18V 2.222A 40W 6-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 2.222 | |
| 40 | |
| 80 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.05%(Typ) | |
| 0.7%(Typ) | |
| 1 | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 1%Vo(Max) | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| 74 | |
| Mounting | Through Hole |
| Package Height | 29.1(Max) mm |
| Package Width | 40.6 mm |
| Package Length | 78.3 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

