RECOM Power GmbHRACM40-05SK/OF/2X3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 6A 30W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 80 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.1%(Typ) | |
| 0.7%(Typ) | |
| 1 | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 80mV(Max) | |
| Yes | |
| -40 | |
| 85 | |
| Box | |
| 80 | |
| Mounting | Screw |
| Package Height | 25.5(Max) |
| Package Width | 53 |
| Package Length | 80.2 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

