RECOM Power GmbHRACM230-24SG/ENCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 9.58A 230W 8-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 9.58 | |
| 230 | |
| 80 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%Vo | |
| Yes | |
| -40 | |
| 80 | |
| Box | |
| 290 | |
| Package Height | 35 |
| Package Width | 62 |
| Package Length | 105 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

