RECOM Power GmbHRACM18-24SER/WAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.75A 18W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.75 | |
| 18 | |
| 90 | |
| 230 | |
| 264 | |
| 4600VAC | |
| 1% | |
| 1% | |
| 0.5 | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 140mV(Max) | |
| Yes | |
| -20 | |
| 80 | |
| Box | |
| 92(Max) | |
| Mounting | Screw |
| Package Height | 24.5 mm |
| Package Width | 51 mm |
| Package Length | 57.1 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

