RECOM Power GmbHRACM18-12SERAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.5A 18W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 90 | |
| 230 | |
| 264 | |
| 4600VAC | |
| 1% | |
| 1% | |
| 0.5 | |
| 47 to 63 | |
| 86(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 140mV(Max) | |
| Yes | |
| -20 | |
| 80 | |
| Box | |
| 88(Max) | |
| Mounting | Through Hole |
| Package Height | 24.5 |
| Package Width | 51 |
| Package Length | 57.1 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

