RECOM Power GmbHRACM15E-24SK/PMAD-CTNAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.625 | |
| 15 | |
| 80 | |
| 100|240 | |
| 275 | |
| 120 | |
| 370 | |
| 4200VAC | |
| 0.2% | |
| 1% | |
| 0.45 | |
| 47 to 63 | |
| ±2 | |
| 86(Typ) | |
| Spring Clamp Terminal | |
| Spring Clamp Terminal | |
| Yes | |
| 1%(Max) | |
| -40 | |
| 85 | |
| Mounting | DIN Rail |
| Package Height | 88.56 |
| Package Width | 26.4 |
| Package Length | 29.5 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

