RECOM Power GmbHRACM15E-12SK/OFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin Tray
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
1.25 | |
15 | |
80 | |
100|240 | |
275 | |
120 | |
370 | |
4200VAC | |
0.2% | |
1% | |
0.45 | |
47 to 63 | |
±2 | |
84.5(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
Yes | |
150mV(Max) | |
-40 | |
85 | |
Tray | |
Mounting | Screw |
Package Height | 22(Max) |
Package Width | 23.8 |
Package Length | 80 |
PCB changed | 4 |
4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.