RECOM Power GmbHRACM130E-24SK/OFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5.42A 130W 6-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5.42 | |
| 130 | |
| 85 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 88(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%Vo(Max) | |
| -40 | |
| 90 | |
| Tray | |
| Mounting | Screw |
| Package Height | 32(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

