RECOM Power GmbHRACM100-12SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 8.34A 100W Medical 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.34 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.15 | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| -25 | |
| 85 | |
| Box | |
| Mounting | Screw |
| Package Height | 39.2 |
| Package Width | 62 |
| Package Length | 91.4 |
| PCB changed | 6 |
| 6 |
Your electronic devices will need this RACM100-12S AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 100 W. This part's single output can handle a current up to 8.34 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

