RECOM Power GmbHRACD20-1050/277LED Power Supplies
AC/DC LED Power Supply 20W Single 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 18.8 to 19 | |
| 1050 | |
| 20 | |
| 90VAC to 305VAC | |
| 0.9(Min) | |
| 80(Typ) | |
| Lead Wire | |
| IP66 | |
| 5Year | |
| -20 | |
| 50 | |
| Box | |
| 195 | |
| Mounting | Screw |
| Package Height | 26.5 |
| Package Width | 74 |
| Package Length | 80 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Take the stress off of your power supply by implementing this RACD20-1050/277 LED power supply from RECOM to supply a LED.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

