RECOM Power GmbHRACD06-500-LPLED Power Supplies
AC/DC LED Power Supply 6W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 2 to 12 | |
| 500 | |
| 6 | |
| 198VAC to 264VAC | |
| 0.55(Max) | |
| 75(Typ) | |
| Lead Wire | |
| IP20 | |
| 3Year | |
| -20 | |
| 50 | |
| Box | |
| 45 | |
| Mounting | Screw |
| Package Height | 11 mm |
| Package Width | 46 mm |
| Package Length | 98 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

