RECOM Power’s RACD04-700 unit is an LED power supply with a constant current output of 700mA designed for low-cost, space-sensitive applications. The low profile makes these easy to install in tight spaces or build them into custom-designed furniture or objects. These constant-current LED drivers are protected against short circuits and overloads and come with a three-year warranty.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
3 to 6
Maximum Output Current (mA)
700
Output Power (W)
4.2
Input Voltage Range
90VAC to 264VAC
Power Factor Correction
0.4(Max)
Efficiency (%)
72(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
40
Mounting
Screw
Package Height
21
Package Width
27
Package Length
54
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
Order Quantity

