RECOM Power GmbHRACD04-350LED Power Supplies
AC/DC LED Power Supply 4W Single 4-Pin
RECOM Power’s RACD04-350 unit is an LED power supply with a constant current output of 350mA designed for low-cost, space-sensitive applications. Their low profile makes it easy to install them in tight spaces and build them into furniture or custom-designed objects. These constant-current LED drivers are protected against short circuits and overloads and come with a three-year warranty.
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 3 to 12 | |
| 350 | |
| 4 | |
| 90VAC to 264VAC | |
| 0.4(Max) | |
| 77(Typ) | |
| Lead Wire | |
| IP65 | |
| 3Year | |
| -20 | |
| 50 | |
| Box | |
| 40 | |
| Mounting | Screw |
| Package Height | 21 mm |
| Package Width | 27 mm |
| Package Length | 54 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

