Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Constant Voltage|Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2.5 to 6
Maximum Output Current (mA)
700
Output Power (W)
3
Input Voltage Range
120VDC to 370VDC|90VAC to 264VAC
Efficiency (%)
62(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
3Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Box
Product Weight (g)
45
Mounting
Screw
Package Height
23
Package Width
30
Package Length
46
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

