Arrow Electronic Components Online
RACD03350|RECOM|limage
RACD03350|RECOM|simage
LED電源

RACD03-350

AC/DC LED Power Supply 3W Single 4-Pin

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage|Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5 to 15
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    3
  • Input Voltage Range
    120VDC to 370VDC|90VAC to 264VAC
  • Efficiency (%)
    72(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    45
  • Mounting
    Screw
  • Package Height
    23
  • Package Width
    30
  • Package Length
    46
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources