RECOM Power GmbHRAC60-48SBAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.25A 60W Medical 6-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.25 | |
| 60 | |
| 85 | |
| 265 | |
| 100 | |
| 370 | |
| 3000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±2 | |
| 86 | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 30 |
| Package Width | 58.5 |
| Package Length | 109 |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

