RECOM Power GmbHRAC48-24S/OFAC to DC Power Supplies

AC/DC Power Supply Single-OUT 24V 2A 48W 6-Pin Box

With this RAC48-24S/OF AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 48 W. This part's single output can handle a current up to 2 A. This part has a temperature range of -20 °C to 70 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.