RECOM Power GmbHRAC20-12SAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.67A 20W 5-Pin PDIP Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.67 | |
| 20 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.4 | |
| 47 to 440 | |
| ±2 | |
| 83 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -25 | |
| 70 | |
| Box | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 22 |
| Package Width | 48 |
| Package Length | 70 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

