RECOM Power GmbHRAC20-05SKAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 4A 20W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 85 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 2%(Typ) | |
| 0.45 | |
| 47 to 63 | |
| ±2(Typ) | |
| 84(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 27.4 |
| Package Length | 52.5 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

