RECOM Power GmbHRAC10E-3.3SK/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 2.5A 10W 4-Pin Tube
Compliant | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
2.5 | |
10 | |
85 | |
277 | |
305 | |
120 | |
430 | |
4000VAC | |
0.5%(Typ) | |
1.5%(Typ) | |
0.2 | |
47 to 63 | |
±2(Typ) | |
76(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
150mV(Max) | |
No | |
-40 | |
90 | |
Tube | |
52 | |
Mounting | Through Hole |
Package Height | 21.5 |
Package Width | 25.4 |
Package Length | 45.7 |
PCB changed | 4 |
4 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.