RECOM Power GmbHRAC10-24SB-STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.417A 10W 8-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.417 | |
| 10 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.22 | |
| 47 to 440 | |
| ±2 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -25 | |
| 70 | |
| Box | |
| 54 | |
| Mounting | DIN Rail|Screw |
| Package Width | 53.9 |
| Package Length | 96 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

