RECOM Power GmbHRAC10-15SC/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.67A 10W 4-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.67 | |
| 10 | |
| 80 | |
| 305 | |
| 113 | |
| 430 | |
| 3750VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.25(Typ) | |
| 47 to 63 | |
| ±2(Typ) | |
| 78(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 125mV | |
| No | |
| -20 | |
| 75 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 23.5 |
| Package Width | 27.4 |
| Package Length | 52.5 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

