RECOM Power GmbHRAC10-12DK/277AC to DC Power Supplies
AC/DC Power Supply Dual-OUT -12V/12V -0.42A/0.42A 10W 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| 12|-12 | |
| 0.42|-0.42 | |
| 10 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.25 | |
| 47 to 63 | |
| 82(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 60mV | |
| No | |
| -40 | |
| 80 | |
| Tube | |
| 65 | |
| Mounting | Through Hole |
| Package Height | 23 |
| Package Width | 52.5 |
| Package Length | 27.4 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

