RECOM Power GmbHRAC06-05SCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 1.2A 6W 4-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1.2 | |
| 6 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.12(Typ) | |
| 47 to 440 | |
| ±1 | |
| 75 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -25 | |
| 75 | |
| Tube | |
| 35 | |
| Mounting | Through Hole |
| Package Height | 16.4 mm |
| Package Width | 25.5 mm |
| Package Length | 50.9 mm |
| PCB changed | 4 |
| 4 |
With this RAC06-05SC AC to DC power supply from RECOM your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 5 V and maximum output power of 6 W. This part's single output can handle a current up to 1.2 A. This part has a temperature range of -25 °C to 75 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

