RECOM Power GmbHRAC05-12SK/PD3/HAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
0.42 | |
5 | |
90 | |
100|277 | |
318 | |
5400VAC | |
0.5%(Typ) | |
1%(Typ) | |
0.11 | |
47 to 63 | |
±1(Typ) | |
74(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
50mV | |
No | |
-40 | |
80 | |
Tube | |
58 | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 27.4 |
Package Length | 52.5 |
PCB changed | 4 |
4 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.