RECOM Power GmbHRAC05-12SBAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.42 | |
| 5 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.3%(Typ) | |
| 0.5%(Typ) | |
| 0.11 | |
| 47 to 440 | |
| ±2 | |
| 75 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| No | |
| -25 | |
| 70 | |
| Tube | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 15.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| 4 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RAC05-12SB AC to DC power supply from RECOM. It has a voltage of 12 V and maximum output power of 5 W. This part's single output can handle a current up to 0.42 A. This part has a temperature range of -25 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

