RECOM Power GmbHRAC04NE-24SK/277/WAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.167A 4W 4-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 24 | |
| 0.167(Typ) | |
| 4 | |
| 85 | |
| 100|277 | |
| 305 | |
| 120 | |
| 430 | |
| 4200VAC | |
| 0.5% | |
| 1% | |
| 0.09 | |
| 47 to 63 | |
| ±2 | |
| 79(Typ) | |
| PC Pins | |
| Stripped and Tinned | |
| No | |
| 1%(Max) | |
| -40 | |
| 85 | |
| Mounting | Screw |
| Package Height | 18.7 |
| Package Width | 37.8 |
| Package Length | 40.2 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

