RECOM Power GmbHRAC04-24SC/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.167A 4W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.167 | |
| 4 | |
| 80 | |
| 277 | |
| 305 | |
| 113 | |
| 390 | |
| 430 | |
| 3750VAC | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| 0.098 | |
| 47 to 440 | |
| ±2(Typ) | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -25 | |
| 80 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 17.1 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

