Reduced Price
RECOM Power GmbHRAC04-15SGBAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.27A 4W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.27 | |
| 4 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.085(Typ) | |
| 45 to 65 | |
| ±2.5 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 300mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 24 |
| Package Length | 37 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

