RECOM Power GmbHRAC04-12SGAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.33A 4W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.33 | |
| 4 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.085(Typ) | |
| 45 to 65 | |
| ±2.5 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 250mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 15 |
| Package Width | 24 |
| Package Length | 37 |
| PCB changed | 5 |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

