RECOM Power GmbHRAC04-05SK/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 0.8A 4W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.8 | |
| 4 | |
| 80 | |
| 305 | |
| 110 | |
| 390 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.25 | |
| 47 to 63 | |
| ±1 | |
| 76(Typ) | |
| No | |
| No | |
| 1%(Max) | |
| No | |
| -40 | |
| 90 | |
| Tube | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 17.4 |
| Package Width | 27.2 |
| Package Length | 36.7 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

