RECOM Power GmbHRAC03-24SER/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.125 | |
| 3 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 1% | |
| 5.5% | |
| 0.07 | |
| 47 to 440 | |
| ±4 | |
| 76(Typ) | |
| No | |
| Stripped and Tinned | |
| Stripped and Tinned | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 85 | |
| Box | |
| 41 | |
| Diameter | 50.3 |
| Package Height | 11 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

