RECOM Power GmbHRAC03-24SE/277AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.125A 3W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.125 | |
| 3 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 1.5% | |
| 6%(Typ) | |
| 0.07(Typ) | |
| 47 to 440 | |
| ±6 | |
| 80(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| 28 | |
| Mounting | Through Hole |
| Package Height | 17.4 |
| Package Width | 24.3 |
| Package Length | 38.2 |
| PCB changed | 5 |
| 5 |
Your electronic devices will need this RAC03-24SE/277 AC to DC power supply from RECOM to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 3 W. This part's single output can handle a current up to 0.125 A. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

