RECOM Power GmbHRAC01-3.3SGBAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 0.303 | |
| 1 | |
| 85 | |
| 230 | |
| 264 | |
| 3000VAC | |
| 2% | |
| 6% | |
| 0.025(Typ) | |
| 47 to 63 | |
| ±6 | |
| 63(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Tube | |
| 12 | |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 22.2 |
| Package Length | 33.7 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

