RECOM Power GmbHRAC01-3.3SCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 0.3A 1W 4-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 1 | |
| 80 | |
| 264 | |
| 115 | |
| 370 | |
| 3000VAC | |
| 2% | |
| 6% | |
| 0.034 | |
| 47 to 63 | |
| ±5 | |
| 65(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 17.75 |
| Package Width | 22.2 |
| Package Length | 33.7 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Ensure your electronic devices operate by using this RAC01-3.3SC AC to DC power supply from RECOM. It has a voltage of 3.3 V and maximum output power of 1 W. This part's single output can handle a current up to 0.3 A. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

